785502-01 | |
---|---|
DigiKey Part Number | 2770-785502-01-ND |
Manufacturer | |
Manufacturer Product Number | 785502-01 |
Description | NI-9974, 36 POSITION FRONT MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialized Terminal Block Plug for use with CompactDAQ, CompactRIO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Terminal Block Plug | |
For Use With/Related Products | CompactDAQ, CompactRIO | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥579.98000 | ¥579.98 |