780703-01 | |
---|---|
DigiKey Part Number | 2770-780703-01-ND |
Manufacturer | |
Manufacturer Product Number | 780703-01 |
Description | NI PS-9 DESKTOP POWER SUPPLY, 12 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Specialized Power Supply for use with ENET, WLS-9000 Devices |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Power Supply | |
For Use With/Related Products | ENET, WLS-9000 Devices | |
Specifications | 1.25A, 12VDC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥809.27000 | ¥809.27 |