780534-01 | |
---|---|
DigiKey Part Number | 2770-780534-01-ND |
Manufacturer | |
Manufacturer Product Number | 780534-01 |
Description | USB 2.0 CABLE, 2 METER, TYPE A T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable 6.56' (2.00m) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | - | |
Length | 6.56' (2.00m) | |
Specifications | USB 1.1 (USB 1.0) | |
Transfer Rate | 12Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥525.98000 | ¥525.98 |