Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Temperature | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | Spring Terminal | |
Number of Inputs and Type | 16 - Analog (Differential) | |
Input Range | - | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22,012.50000 | ¥22,012.50 |