785190-02 | |
---|---|
DigiKey Part Number | 2770-785190-02-ND |
Manufacturer | |
Manufacturer Product Number | 785190-02 |
Description | DAQ DEVICE ANALOG OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Analog Output DAQ Device |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Analog Output | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | - | |
Number of Inputs and Type | - | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 16 - Analog | |
Output Range | ±10V | |
Output Resolution | - | |
Sampling Rate (Per Second) | 25k |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22,679.84000 | ¥22,679.84 |