783529-01 | |
---|---|
DigiKey Part Number | 2770-783529-01-ND |
Manufacturer | |
Manufacturer Product Number | 783529-01 |
Description | 9981 4 POS POWER SUPPLY PLUG 1=1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Connector for use with |
Datasheet | Datasheet |
EDA/CAD Models | 783529-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Connector | |
For Use With/Related Products | - | |
Specifications | 4 Position |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.37000 | ¥90.37 |