196917-01 | |
---|---|
DigiKey Part Number | 2770-196917-01-ND |
Manufacturer | |
Manufacturer Product Number | 196917-01 |
Description | NI-9977 C SERIES FILLER MODULE F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DAQ Slot Filler for use with CompactDAQ, CompactRIO |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DAQ | |
Accessory Type | Slot Filler | |
For Use With/Related Products | CompactDAQ, CompactRIO | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥674.44000 | ¥674.44 |