PSMN2R0-30PL,127 | |
---|---|
DigiKey Part Number | 1727-4268-ND |
Manufacturer | |
Manufacturer Product Number | PSMN2R0-30PL,127 |
Description | MOSFET N-CH 30V 100A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 211W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 117 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6810 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 211W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
10 | ¥19.17700 | ¥191.77 |
100 | ¥13.38560 | ¥1,338.56 |
500 | ¥10.90584 | ¥5,452.92 |
1,000 | ¥10.10788 | ¥10,107.88 |
2,000 | ¥9.46659 | ¥18,933.18 |