PSMN022-30PL,127 | |
---|---|
DigiKey Part Number | 1727-5893-ND |
Manufacturer | |
Manufacturer Product Number | PSMN022-30PL,127 |
Description | MOSFET N-CH 30V 30A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 41W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | PSMN022-30PL,127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 447 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 41W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.70600 | ¥107.06 |
100 | ¥8.32560 | ¥832.56 |
500 | ¥7.05650 | ¥3,528.25 |
1,000 | ¥5.74834 | ¥5,748.34 |
2,000 | ¥5.41137 | ¥10,822.74 |
5,000 | ¥5.15367 | ¥25,768.35 |