PSMN1R8-30PL,127 | |
---|---|
DigiKey Part Number | 1727-4388-ND |
Manufacturer | |
Manufacturer Product Number | PSMN1R8-30PL,127 |
Description | MOSFET N-CH 30V 100A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 270W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 170 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10180 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 270W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.11000 | ¥26.11 |
10 | ¥21.90300 | ¥219.03 |
100 | ¥17.71690 | ¥1,771.69 |
500 | ¥15.74880 | ¥7,874.40 |
1,000 | ¥13.48486 | ¥13,484.86 |
2,000 | ¥12.69745 | ¥25,394.90 |