IRL3803PBF | |
---|---|
DigiKey Part Number | IRL3803PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRL3803PBF |
Description | MOSFET N-CH 30V 140A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 140A (Tc) 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 71A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 4.5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥15.99200 | ¥159.92 |
100 | ¥11.05000 | ¥1,105.00 |
500 | ¥8.93244 | ¥4,466.22 |
1,000 | ¥8.25097 | ¥8,250.97 |
2,000 | ¥7.67737 | ¥15,354.74 |