PMZB390UNEYL | |
---|---|
DigiKey Part Number | 1727-2330-2-ND - Tape & Reel (TR) 1727-2330-1-ND - Cut Tape (CT) 1727-2330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMZB390UNEYL |
Description | MOSFET N-CH 30V 900MA DFN1006B-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 900mA (Ta) 350mW (Ta), 5.43W (Tc) Surface Mount DFN1006B-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMZB390UNEYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 470mOhm @ 900mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 41 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta), 5.43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006B-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09190 | ¥109.19 |
500 | ¥0.96778 | ¥483.89 |
1,000 | ¥0.75309 | ¥753.09 |
2,000 | ¥0.67399 | ¥1,347.98 |
5,000 | ¥0.65894 | ¥3,294.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48027 | ¥4,802.70 |