BCX5616TA | |
---|---|
DigiKey Part Number | BCX5616TR-ND - Tape & Reel (TR) BCX5616CT-ND - Cut Tape (CT) BCX5616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX5616TA |
Description | TRANS NPN 80V 1A SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCX5616TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20190 | ¥120.19 |
500 | ¥1.06546 | ¥532.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.82919 | ¥829.19 |
2,000 | ¥0.74213 | ¥1,484.26 |
5,000 | ¥0.72555 | ¥3,627.75 |
10,000 | ¥0.64262 | ¥6,426.20 |
25,000 | ¥0.63433 | ¥15,858.25 |
50,000 | ¥0.53897 | ¥26,948.50 |
100,000 | ¥0.53068 | ¥53,068.00 |