PMN50EPEX | |
---|---|
DigiKey Part Number | 1727-PMN50EPEXTR-ND - Tape & Reel (TR) 1727-PMN50EPEXCT-ND - Cut Tape (CT) 1727-PMN50EPEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN50EPEX |
Description | MOSFET P-CH 30V 4.6A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.6A (Ta) 560mW (Ta), 6.25mW (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 793 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 560mW (Ta), 6.25mW (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.61200 | ¥36.12 |
100 | ¥2.51060 | ¥251.06 |
500 | ¥1.95984 | ¥979.92 |
1,000 | ¥1.59303 | ¥1,593.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42407 | ¥4,272.21 |
6,000 | ¥1.35166 | ¥8,109.96 |
9,000 | ¥1.25511 | ¥11,295.99 |
30,000 | ¥1.23147 | ¥36,944.10 |