CPH6341-TL-W | |
---|---|
DigiKey Part Number | CPH6341-TL-WOSTR-ND - Tape & Reel (TR) CPH6341-TL-WOSCT-ND - Cut Tape (CT) CPH6341-TL-WOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH6341-TL-W |
Description | MOSFET P-CH 30V 5A 6CPH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 1.6W (Ta) Surface Mount 6-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH6341-TL-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-CPH | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31800 | ¥43.18 |
100 | ¥2.98670 | ¥298.67 |
500 | ¥2.49578 | ¥1,247.89 |
1,000 | ¥2.12404 | ¥2,124.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89173 | ¥5,675.19 |
6,000 | ¥1.79217 | ¥10,753.02 |
9,000 | ¥1.65942 | ¥14,934.78 |
30,000 | ¥1.64299 | ¥49,289.70 |