DMP3050LVT-7 | |
---|---|
DigiKey Part Number | DMP3050LVT-7DITR-ND - Tape & Reel (TR) DMP3050LVT-7DICT-ND - Cut Tape (CT) DMP3050LVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3050LVT-7 |
Description | MOSFET P CH 30V 4.5A TSOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.5A (Ta) 1.8W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMP3050LVT-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.23500 | ¥32.35 |
100 | ¥1.94000 | ¥194.00 |
500 | ¥1.79614 | ¥898.07 |
1,000 | ¥1.22137 | ¥1,221.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12441 | ¥3,373.23 |
6,000 | ¥1.07772 | ¥6,466.32 |
9,000 | ¥0.96994 | ¥8,729.46 |
30,000 | ¥0.95557 | ¥28,667.10 |
75,000 | ¥0.91642 | ¥68,731.50 |