DMN3033LDM-7 | |
---|---|
DigiKey Part Number | DMN3033LDM-7DITR-ND - Tape & Reel (TR) DMN3033LDM-7DICT-ND - Cut Tape (CT) DMN3033LDM-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3033LDM-7 |
Description | MOSFET N-CH 30V 6.9A SOT-26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.9A (Ta) 2W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 6.9A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 755 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.31700 | ¥33.17 |
100 | ¥2.30700 | ¥230.70 |
500 | ¥1.80156 | ¥900.78 |
1,000 | ¥1.46430 | ¥1,464.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30897 | ¥3,926.91 |
6,000 | ¥1.24240 | ¥7,454.40 |
9,000 | ¥1.15366 | ¥10,382.94 |
30,000 | ¥1.13193 | ¥33,957.90 |