4.6A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,274 In Stock | 1 : ¥6.40000 Cut Tape (CT) 4,000 : ¥2.42345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.6A (Ta) | 4.5V, 10V | 70mOhm @ 4.6A, 10V | 3V @ 250µA | 40 nC @ 10 V | ±20V | 870 pF @ 10 V | - | 2.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
128,723 In Stock 87,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥1.07754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Ta) | 2.5V, 4.5V | 40mOhm @ 4.6A, 4.5V | 1.2V @ 250µA | 10.1 nC @ 4.5 V | ±12V | 820 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-59-3 | TO-236-3, SC-59, SOT-23-3 | ||
8,781 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.75801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 4.6A (Ta) | 4.5V, 10V | 42mOhm @ 4.3A, 10V | 3V @ 250µA | 12.5 nC @ 10 V | ±20V | 574 pF @ 20 V | - | 720mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
8,409 In Stock 40,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.58987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Ta) | 1.8V, 10V | 35mOhm @ 6A, 10V | 1.2V @ 250µA | 7.7 nC @ 10 V | ±12V | 281 pF @ 10 V | - | 1.13W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,589 In Stock 2,628,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Ta) | 1.8V, 10V | 35mOhm @ 6A, 10V | 1.2V @ 250µA | 7.7 nC @ 10 V | ±12V | 281 pF @ 10 V | - | 1.13W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,795 In Stock 210,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 10,000 : ¥0.94447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 4.6A (Ta) | 4.5V, 10V | 42mOhm @ 4.3A, 10V | 3V @ 250µA | 12.5 nC @ 10 V | ±20V | 574 pF @ 20 V | - | 720mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,946 In Stock 132,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥1.07163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 4.6A (Ta) | 4.5V, 10V | 42mOhm @ 4.3A, 10V | 3V @ 250µA | 12.5 nC @ 10 V | ±20V | 574 pF @ 20 V | - | 720mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,260 In Stock 54,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Ta) | 2.5V, 4.5V | 40mOhm @ 4.6A, 4.5V | 1.2V @ 250µA | 10.1 nC @ 4.5 V | ±12V | 820 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
7,173 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.62189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.6A (Ta) | 2.5V, 4.5V | 46mOhm @ 1A, 4.5V | 1.4V @ 250µA | 26 nC @ 4.5 V | ±12V | - | - | 1.47W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-Microfoot | 4-XFBGA, CSPBGA | |||
2,980 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.6A (Ta) | 4.5V, 10V | 45mOhm @ 4.6A, 10V | 3V @ 250µA | 20 nC @ 10 V | ±20V | 793 pF @ 15 V | - | 560mW (Ta), 6.25mW (Tc) | 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.6A (Ta) | 4.5V, 10V | 31mOhm @ 4.6A, 10V | 3V @ 250µA | 7.9 nC @ 10 V | ±20V | 535 pF @ 15 V | - | 960mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | ||
48,492 Marketplace | Unavailable | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Ta) | 2.5V, 4.5V | 46mOhm @ 4.6A, 4.5V | 1.5V @ 250µA | 11 nC @ 4.5 V | ±12V | 754 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 9-BGA (1.5x1.6) | 9-VFBGA | |||
47,700 Marketplace | Unavailable | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Ta) | 2.5V, 4.5V | 46mOhm @ 4.6A, 4.5V | 1.5V @ 250µA | 11 nC @ 4.5 V | ±12V | 754 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 9-BGA (1.55x1.55) | 9-WFBGA | |||
0 In Stock 17,380 Marketplace | 1,025 : ¥2.11274 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 8 V | 4.6A (Ta) | 1.2V, 4.5V | 31mOhm @ 4.6A, 4.5V | 850mV @ 250µA | 21 nC @ 4.5 V | ±6V | 2200 pF @ 6 V | - | 970mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
14,445 Marketplace | Unavailable | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Ta) | 2.5V, 4.5V | 55mOhm @ 4.6A, 4.5V | 1.5V @ 250µA | 9 nC @ 4.5 V | ±12V | 742 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 9-BGA (2x2.1) | 9-WFBGA | |||
1,392 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.6A (Ta) | 4.5V, 10V | 72mOhm @ 4.6A, 10V | 2.1V @ 250µA | 5.2 nC @ 10 V | ±20V | 417 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,669 In Stock 60,000 Factory | 1 : ¥6.98000 Cut Tape (CT) 1,000 : ¥3.06234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 4.6A (Ta) | 4.5V, 10V | 60mOhm @ 3.8A, 10V | 1V @ 250µA | 26.1 nC @ 10 V | ±20V | 1007 pF @ 20 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
0 In Stock 10,000 Factory Check Lead Time | 10,000 : ¥0.65387 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 4.6A (Ta) | 4.5V, 10V | 42mOhm @ 4.3A, 10V | 3V @ 250µA | 12.5 nC @ 10 V | ±20V | 574 pF @ 20 V | - | 720mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.88762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.6A (Ta) | 2.5V, 10V | 71mOhm @ 4.6A, 10V | 1.3V @ 250µA | 15.5 nC @ 10 V | ±12V | 637 pF @ 15 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock Check Lead Time | 10,000 : ¥0.95912 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.6A (Ta) | 1.8V, 8V | 58mOhm @ 500mA, 8V | 1.1V @ 250µA | 1.4 nC @ 4.5 V | 12V | 126 pF @ 15 V | - | 1.12W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X4-DSN1006-3 (Type C) | 3-XFDFN | ||
0 In Stock 8,817,000 Factory Check Lead Time | 3,000 : ¥1.12146 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Ta) | 2.5V, 4.5V | 40mOhm @ 4.6A, 4.5V | 1.2V @ 250µA | 10.1 nC @ 4.5 V | ±12V | 820 pF @ 15 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-26 | SOT-23-6 | ||
0 In Stock Check Lead Time | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥0.74020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4.6A (Ta) | 4.5V, 10V | 50mOhm @ 3A, 10V | 2.5V @ 250µA | 4.8 nC @ 4.5 V | ±20V | 516 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.6A (Ta) | 4.5V, 10V | 31mOhm @ 4.6A, 10V | 1V @ 250µA | 50 nC @ 10 V | ±16V | 840 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 4.6A (Ta) | 4.5V, 10V | 31mOhm @ 4.6A, 10V | 1V @ 250µA | 50 nC @ 10 V | ±16V | 840 pF @ 25 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
0 In Stock | Obsolete | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 40 V | 4.6A (Ta) | 4.5V, 10V | 46mOhm @ 4.6A, 10V | 3V @ 250µA | 38 nC @ 4.5 V | ±20V | 3150 pF @ 25 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP | 8-TSSOP (0.173", 4.40mm Width) |