DMN2058U-7 | |
---|---|
DigiKey Part Number | 31-DMN2058U-7TR-ND - Tape & Reel (TR) 31-DMN2058U-7CT-ND - Cut Tape (CT) 31-DMN2058U-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2058U-7 |
Description | MOSFET N-CH 20V 4.6A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.6A (Ta) 1.13W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN2058U-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 281 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.13W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10340 | ¥110.34 |
500 | ¥0.97796 | ¥488.98 |
1,000 | ¥0.76113 | ¥761.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68119 | ¥2,043.57 |
6,000 | ¥0.66598 | ¥3,995.88 |
9,000 | ¥0.58987 | ¥5,308.83 |
30,000 | ¥0.58225 | ¥17,467.50 |
75,000 | ¥0.49473 | ¥37,104.75 |
150,000 | ¥0.48540 | ¥72,810.00 |