A4915MLPTR-T | |
---|---|
DigiKey Part Number | 620-1489-2-ND - Tape & Reel (TR) 620-1489-1-ND - Cut Tape (CT) 620-1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4915MLPTR-T |
Description | IC MOTOR DRIVER 3V-5.5V 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4915MLPTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - High Side/Low Side (3) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 5V ~ 50V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.58000 | ¥37.58 |
10 | ¥33.71600 | ¥337.16 |
25 | ¥31.87600 | ¥796.90 |
100 | ¥27.62640 | ¥2,762.64 |
250 | ¥26.20960 | ¥6,552.40 |
500 | ¥23.51776 | ¥11,758.88 |
1,000 | ¥19.83419 | ¥19,834.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥18.19658 | ¥72,786.32 |