A4963GLPTR-T | |
---|---|
DigiKey Part Number | 620-1686-2-ND - Tape & Reel (TR) 620-1686-1-ND - Cut Tape (CT) 620-1686-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4963GLPTR-T |
Description | IC MOTOR DRIVER 4.2V-50V 20TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4963GLPTR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.2V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -25°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.80000 | ¥27.80 |
10 | ¥24.96800 | ¥249.68 |
25 | ¥23.60600 | ¥590.15 |
100 | ¥20.45990 | ¥2,045.99 |
250 | ¥19.41100 | ¥4,852.75 |
500 | ¥17.41730 | ¥8,708.65 |
1,000 | ¥14.68934 | ¥14,689.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥13.95485 | ¥55,819.40 |