A4960KJPTR-A-T | |
---|---|
DigiKey Part Number | 620-A4960KJPTR-A-TTR-ND - Tape & Reel (TR) 620-A4960KJPTR-A-TCT-ND - Cut Tape (CT) 620-A4960KJPTR-A-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4960KJPTR-A-T |
Description | IC MOTOR DRIVER 3V-5.5V 32LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 7V ~ 50V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP Exposed Pad | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥33.15146 | ¥49,727.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.40000 | ¥56.40 |
10 | ¥50.98300 | ¥509.83 |
25 | ¥48.61520 | ¥1,215.38 |
100 | ¥42.21240 | ¥4,221.24 |
250 | ¥40.31540 | ¥10,078.85 |
500 | ¥36.75792 | ¥18,378.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.40000 | ¥58.40 |
10 | ¥52.79300 | ¥527.93 |
25 | ¥50.34080 | ¥1,258.52 |
100 | ¥43.71070 | ¥4,371.07 |
250 | ¥41.74640 | ¥10,436.60 |
500 | ¥38.06266 | ¥19,031.33 |