TTMS-9.5-9 | |
---|---|
DigiKey Part Number | A117594-100-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-9.5-9 |
Description | LABEL HEAT SHRNKABLE WHT 1=100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.375" (9.53mm); Cable O.D. 0.137" ~ 0.320" (3.47mm ~ 8.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.375" (9.53mm); Cable O.D. 0.137" ~ 0.320" (3.47mm ~ 8.12mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T2000CT or T6112DS Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Length | 328.1' (100.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥54.47580 | ¥5,447.58 |
300 | ¥52.45847 | ¥15,737.54 |
500 | ¥51.24788 | ¥25,623.94 |