7111S1615A02LF | |
---|---|
DigiKey Part Number | 609-6130-2-ND - Tape & Reel (TR) 609-6130-1-ND - Cut Tape (CT) 609-6130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7111S1615A02LF |
Description | CONN SIM CARD PUSH-PULL R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7111S1615A02LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.31100 | ¥153.11 |
25 | ¥14.66280 | ¥366.57 |
50 | ¥14.33600 | ¥716.80 |
100 | ¥13.68490 | ¥1,368.49 |
250 | ¥12.38168 | ¥3,095.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.06514 | ¥4,032.57 |