TTMS-9.5-9 | |
---|---|
DigiKey Part Number | A117594-05-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-9.5-9 |
Description | LABEL HEAT SHRNKABLE WHT 1=5M |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.375" (9.53mm); Cable O.D. 0.137" ~ 0.320" (3.47mm ~ 8.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Label Type | Heat Shrinkable | |
Label Size | 0.375" (9.53mm); Cable O.D. 0.137" ~ 0.320" (3.47mm ~ 8.12mm) | |
Color | White | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T2000CT or T6112DS Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Length | 16.40' (5.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥383.74000 | ¥383.74 |
5 | ¥323.18200 | ¥1,615.91 |
10 | ¥292.87500 | ¥2,928.75 |
25 | ¥272.67840 | ¥6,816.96 |
50 | ¥262.58040 | ¥13,129.02 |
100 | ¥256.52000 | ¥25,652.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/251/TTMS-9.5-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/251/TTMS-9.5-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/251/TTMS-9.5-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/248/TTMS-6.4-9_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/198/374/484-TTMS-9.5-9-DS-ND_tmb%2864x64%29.jpg)