A1391SEHLT-T | |
---|---|
DigiKey Part Number | 620-1031-2-ND - Tape & Reel (TR) 620-1031-1-ND - Cut Tape (CT) 620-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1391SEHLT-T |
Description | SENSOR HALL ANALOG 6MLP/DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 6-MLP/DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | A1391SEHLT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 3.2mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 10kHz | |
Operating Temperature | -20°C ~ 85°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | 6-MLP/DFN (2x3) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerWFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥12.50500 | ¥125.05 |
25 | ¥10.42240 | ¥260.56 |
50 | ¥10.19300 | ¥509.65 |
100 | ¥9.26550 | ¥926.55 |
500 | ¥8.10744 | ¥4,053.72 |
1,000 | ¥7.18098 | ¥7,180.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.94932 | ¥20,847.96 |
6,000 | ¥6.71766 | ¥40,305.96 |
9,000 | ¥6.48602 | ¥58,374.18 |