A1393SEHLT-T | |
---|---|
DigiKey Part Number | 620-1172-2-ND - Tape & Reel (TR) 620-1172-1-ND - Cut Tape (CT) 620-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1393SEHLT-T |
Description | SENSOR HALL ANALOG 6MLP/DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 6-MLP/DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | A1393SEHLT-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 3.2mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | 10kHz | |
Operating Temperature | -20°C ~ 85°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | 6-MLP/DFN (2x3) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerWFDFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥12.37200 | ¥123.72 |
25 | ¥10.31160 | ¥257.79 |
50 | ¥10.08320 | ¥504.16 |
100 | ¥9.16620 | ¥916.62 |
500 | ¥8.02048 | ¥4,010.24 |
1,000 | ¥7.10378 | ¥7,103.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.70402 | ¥20,112.06 |
6,000 | ¥6.48053 | ¥38,883.18 |
9,000 | ¥6.25707 | ¥56,313.63 |