FDZ493P | |
---|---|
DigiKey Part Number | 2156-FDZ493P-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDZ493P |
Description | MOSFET P-CH 20V 4.6A 9BGA |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.6A (Ta) 1.7W (Ta) Surface Mount 9-BGA (1.55x1.55) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 4.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 754 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-BGA (1.55x1.55) | |
Package / Case |