9-WFBGA Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,700 Marketplace | Unavailable | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Ta) | 2.5V, 4.5V | 46mOhm @ 4.6A, 4.5V | 1.5V @ 250µA | 11 nC @ 4.5 V | ±12V | 754 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 9-BGA (1.55x1.55) | 9-WFBGA | |||
157,309 Marketplace | Unavailable | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 2.5V, 4.5V | 45mOhm @ 4.5A, 4.5V | 1.5V @ 250µA | 13 nC @ 4.5 V | ±12V | 884 pF @ 10 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 9-BGA (2x2.1) | 9-WFBGA | |||
14,445 Marketplace | Unavailable | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Ta) | 2.5V, 4.5V | 55mOhm @ 4.6A, 4.5V | 1.5V @ 250µA | 9 nC @ 4.5 V | ±12V | 742 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 9-BGA (2x2.1) | 9-WFBGA | |||
0 In Stock | 3,000 : ¥2.35137 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Ta) | 2.5V, 4.5V | 46mOhm @ 4.6A, 4.5V | 1.5V @ 250µA | 11 nC @ 4.5 V | ±12V | 754 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 9-BGA (1.55x1.55) | 9-WFBGA | |||
0 In Stock | 3,000 : ¥2.59950 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 2.5V, 4.5V | 45mOhm @ 4.5A, 4.5V | 1.5V @ 250µA | 13 nC @ 4.5 V | ±12V | 884 pF @ 10 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 9-BGA (2x2.1) | 9-WFBGA | |||
0 In Stock | 3,000 : ¥2.59950 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.6A (Ta) | 2.5V, 4.5V | 55mOhm @ 4.6A, 4.5V | 1.5V @ 250µA | 9 nC @ 4.5 V | ±12V | 742 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 9-BGA (2x2.1) | 9-WFBGA | |||
0 In Stock | 3,000 : ¥4.07464 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Ta) | 2.5V, 4.5V | 27mOhm @ 6A, 4.5V | 1.5V @ 250µA | 10 nC @ 4.5 V | ±12V | 680 pF @ 10 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 9-BGA (1.5x1.6) | 9-WFBGA | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 7.5A (Ta) | 2.5V, 4.5V | 18mOhm @ 7.5A, 4.5V | 1.5V @ 250µA | 15 nC @ 4.5 V | ±12V | 1127 pF @ 10 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 9-BGA (2x2.1) | 9-WFBGA |