DMP2066LDM-7 | |
---|---|
DigiKey Part Number | DMP2066LDMDITR-ND - Tape & Reel (TR) DMP2066LDMDICT-ND - Cut Tape (CT) DMP2066LDMDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2066LDM-7 |
Description | MOSFET P-CH 20V 4.6A SOT-26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.6A (Ta) 1.25W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.1 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 820 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84100 | ¥28.41 |
100 | ¥1.97690 | ¥197.69 |
500 | ¥1.54344 | ¥771.72 |
1,000 | ¥1.25454 | ¥1,254.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12146 | ¥3,364.38 |
6,000 | ¥1.06443 | ¥6,386.58 |
9,000 | ¥0.98841 | ¥8,895.69 |
30,000 | ¥0.96978 | ¥29,093.40 |