APA1606QBC/D | |
---|---|
DigiKey Part Number | 754-1424-2-ND - Tape & Reel (TR) 754-1424-1-ND - Cut Tape (CT) 754-1424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA1606QBC/D |
Description | LED BLUE CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA1606QBC/D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.47400 | ¥24.74 |
100 | ¥1.42230 | ¥142.23 |
1,000 | ¥1.11281 | ¥1,112.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.02006 | ¥2,040.12 |
6,000 | ¥0.92731 | ¥5,563.86 |
10,000 | ¥0.86549 | ¥8,654.90 |
50,000 | ¥0.80367 | ¥40,183.50 |
100,000 | ¥0.77276 | ¥77,276.00 |