PJS6405_S1_00001

DigiKey Part Number
3757-PJS6405_S1_00001TR-ND - Tape & Reel (TR)
3757-PJS6405_S1_00001CT-ND - Cut Tape (CT)
3757-PJS6405_S1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJS6405_S1_00001
Description
30V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.6A (Ta) 2W (Ta) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
72mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
417 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.55300¥25.53
100¥1.53110¥153.11
500¥1.41800¥709.00
1,000¥0.96416¥964.16
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.88762¥2,662.86
6,000¥0.85076¥5,104.56
9,000¥0.76567¥6,891.03
30,000¥0.75433¥22,629.90
75,000¥0.70896¥53,172.00
Manufacturers Standard Package