PMN50EPEX

DigiKey Part Number
1727-PMN50EPEXTR-ND - Tape & Reel (TR)
1727-PMN50EPEXCT-ND - Cut Tape (CT)
1727-PMN50EPEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMN50EPEX
Description
MOSFET P-CH 30V 4.6A 6TSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 4.6A (Ta) 560mW (Ta), 6.25mW (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
793 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
560mW (Ta), 6.25mW (Tc)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.61200¥36.12
100¥2.51060¥251.06
500¥1.95984¥979.92
1,000¥1.59303¥1,593.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.42407¥4,272.21
6,000¥1.35166¥8,109.96
9,000¥1.25511¥11,295.99
30,000¥1.23147¥36,944.10
Manufacturers Standard Package