PMEG4020ETR,115 | |
---|---|
DigiKey Part Number | 1727-2408-2-ND - Tape & Reel (TR) 1727-2408-1-ND - Cut Tape (CT) 1727-2408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4020ETR,115 |
Description | DIODE SCHOTTKY 40V 2A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 95pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28320 | ¥128.32 |
500 | ¥1.13722 | ¥568.61 |
1,000 | ¥0.88502 | ¥885.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79208 | ¥2,376.24 |
6,000 | ¥0.77439 | ¥4,646.34 |
9,000 | ¥0.68588 | ¥6,172.92 |
30,000 | ¥0.67704 | ¥20,311.20 |
75,000 | ¥0.57526 | ¥43,144.50 |