VS-6ESH02HM3/86A

DigiKey Part Number
VS-6ESH02HM3/86AGITR-ND - Tape & Reel (TR)
VS-6ESH02HM3/86AGICT-ND - Cut Tape (CT)
VS-6ESH02HM3/86AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-6ESH02HM3/86A
Description
DIODE GEN PURP 200V 6A TO277A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
22 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.40000¥6.40
10¥5.54200¥55.42
100¥3.83400¥383.40
500¥3.20346¥1,601.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.72637¥4,089.56
3,000¥2.42819¥7,284.57
7,500¥2.30038¥17,252.85
10,500¥2.12998¥22,364.79
37,500¥2.10889¥79,083.38
Manufacturers Standard Package