LT3959IUHE#PBF | |
---|---|
DigiKey Part Number | 505-LT3959IUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3959IUHE#PBF |
Description | IC REG MULT CONFIG ADJ 6A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 0.8V 1 Output 6A (Switch) 36-WFQFN, 28 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3959IUHE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.20000 | ¥86.20 |
10 | ¥77.90500 | ¥779.05 |
61 | ¥74.27967 | ¥4,531.06 |
122 | ¥64.49639 | ¥7,868.56 |
305 | ¥61.59757 | ¥18,787.26 |
549 | ¥56.16253 | ¥30,833.23 |
1,037 | ¥48.91577 | ¥50,725.65 |