BD50GA5MEFJ-ME2 | |
---|---|
DigiKey Part Number | BD50GA5MEFJ-ME2TR-ND - Tape & Reel (TR) BD50GA5MEFJ-ME2CT-ND - Cut Tape (CT) BD50GA5MEFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD50GA5MEFJ-ME2 |
Description | IC REG LINEAR 5V 500MA 8HTSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD50GA5MEFJ-ME2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.40800 | ¥84.08 |
25 | ¥7.98080 | ¥199.52 |
100 | ¥6.55610 | ¥655.61 |
250 | ¥6.12868 | ¥1,532.17 |
500 | ¥5.41612 | ¥2,708.06 |
1,000 | ¥4.27594 | ¥4,275.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.99088 | ¥9,977.20 |
5,000 | ¥3.79134 | ¥18,956.70 |
12,500 | ¥3.64880 | ¥45,610.00 |