L78L08ABD13TR | |
---|---|
DigiKey Part Number | 497-1187-2-ND - Tape & Reel (TR) 497-1187-1-ND - Cut Tape (CT) 497-1187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L08ABD13TR |
Description | IC REG LINEAR 8V 100MA 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L78L08ABD13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥2.10000 | ¥21.00 |
25 | ¥1.96200 | ¥49.05 |
100 | ¥1.56930 | ¥156.93 |
250 | ¥1.45712 | ¥364.28 |
500 | ¥1.23284 | ¥616.42 |
1,000 | ¥0.98657 | ¥986.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.98655 | ¥2,466.38 |