BZX84J-C3V0,115 | |
---|---|
DigiKey Part Number | 1727-1682-2-ND - Tape & Reel (TR) 1727-1682-1-ND - Cut Tape (CT) 1727-1682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C3V0,115 |
Description | DIODE ZENER 3V 550MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.62600 | ¥16.26 |
100 | ¥0.79310 | ¥79.31 |
500 | ¥0.66138 | ¥330.69 |
1,000 | ¥0.45958 | ¥459.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39828 | ¥1,194.84 |
6,000 | ¥0.36946 | ¥2,216.76 |
9,000 | ¥0.30638 | ¥2,757.42 |
30,000 | ¥0.30097 | ¥9,029.10 |
75,000 | ¥0.27033 | ¥20,274.75 |
150,000 | ¥0.23429 | ¥35,143.50 |