IAUTN12S5N018GATMA1 | |
---|---|
DigiKey Part Number | 448-IAUTN12S5N018GATMA1TR-ND - Tape & Reel (TR) 448-IAUTN12S5N018GATMA1CT-ND - Cut Tape (CT) 448-IAUTN12S5N018GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUTN12S5N018GATMA1 |
Description | MOSFET_(120V 300V) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V Surface Mount PG-HSOG-8-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOG-8-1 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.83000 | ¥55.83 |
10 | ¥47.82200 | ¥478.22 |
100 | ¥39.85290 | ¥3,985.29 |
500 | ¥35.16424 | ¥17,582.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥29.01345 | ¥52,224.21 |