BAT54WFILMY | |
---|---|
DigiKey Part Number | 497-12133-2-ND - Tape & Reel (TR) 497-12133-1-ND - Cut Tape (CT) 497-12133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WFILMY |
Description | DIODE SCHOTTKY 40V 300MA SOT323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 300mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54WFILMY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.15670 | ¥115.67 |
500 | ¥0.94328 | ¥471.64 |
1,000 | ¥0.69986 | ¥699.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58881 | ¥1,766.43 |
6,000 | ¥0.56295 | ¥3,377.70 |
9,000 | ¥0.48688 | ¥4,381.92 |
30,000 | ¥0.47776 | ¥14,332.80 |
75,000 | ¥0.39559 | ¥29,669.25 |
150,000 | ¥0.38951 | ¥58,426.50 |