BAV70W,135 | |
---|---|
DigiKey Part Number | 1727-BAV70W,135TR-ND - Tape & Reel (TR) 1727-BAV70W,135CT-ND - Cut Tape (CT) 1727-BAV70W,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70W,135 |
Description | DIODE ARRAY GP 100V 175MA SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 175mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 175mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.02600 | ¥10.26 |
100 | ¥0.55330 | ¥55.33 |
500 | ¥0.43444 | ¥217.22 |
1,000 | ¥0.30170 | ¥301.70 |
2,000 | ¥0.24990 | ¥499.80 |
5,000 | ¥0.23634 | ¥1,181.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.10958 | ¥1,095.80 |
30,000 | ¥0.10136 | ¥3,040.80 |
50,000 | ¥0.09646 | ¥4,823.00 |