RB168VWM-40TFTR | |
---|---|
DigiKey Part Number | 846-RB168VWM-40TFTR-ND - Tape & Reel (TR) 846-RB168VWM-40TFTRCT-ND - Cut Tape (CT) 846-RB168VWM-40TFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VWM-40TFTR |
Description | DIODE SCHOTTKY 40V 1A PMDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.84200 | ¥38.42 |
100 | ¥2.67310 | ¥267.31 |
500 | ¥2.08726 | ¥1,043.63 |
1,000 | ¥1.69656 | ¥1,696.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51660 | ¥4,549.80 |
6,000 | ¥1.43948 | ¥8,636.88 |
9,000 | ¥1.33666 | ¥12,029.94 |
30,000 | ¥1.30581 | ¥39,174.30 |