PDTA143EU,115 | |
---|---|
DigiKey Part Number | 1727-1696-2-ND - Tape & Reel (TR) 1727-1696-1-ND - Cut Tape (CT) 1727-1696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTA143EU,115 |
Description | TRANS PREBIAS PNP 50V SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.96900 | ¥9.69 |
100 | ¥0.52210 | ¥52.21 |
500 | ¥0.41016 | ¥205.08 |
1,000 | ¥0.28480 | ¥284.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19594 | ¥587.82 |
6,000 | ¥0.18530 | ¥1,111.80 |
9,000 | ¥0.15769 | ¥1,419.21 |
30,000 | ¥0.14587 | ¥4,376.10 |
75,000 | ¥0.12616 | ¥9,462.00 |
150,000 | ¥0.10487 | ¥15,730.50 |