BUK9M31-60ELX | |
---|---|
DigiKey Part Number | 1727-BUK9M31-60ELXTR-ND - Tape & Reel (TR) 1727-BUK9M31-60ELXCT-ND - Cut Tape (CT) 1727-BUK9M31-60ELXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M31-60ELX |
Description | SINGLE N-CHANNEL 60 V, 21 MOHM L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 35A (Tc) 62W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1867 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.60200 | ¥76.02 |
100 | ¥5.91350 | ¥591.35 |
500 | ¥5.01242 | ¥2,506.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.08312 | ¥6,124.68 |
3,000 | ¥3.84378 | ¥11,531.34 |
7,500 | ¥3.66075 | ¥27,455.62 |
10,500 | ¥3.59179 | ¥37,713.79 |