A31315LLUBTR-XZ-S-SE-10 | |
---|---|
DigiKey Part Number | 620-A31315LLUBTR-XZ-S-SE-10TR-ND - Tape & Reel (TR) 620-A31315LLUBTR-XZ-S-SE-10CT-ND - Cut Tape (CT) 620-A31315LLUBTR-XZ-S-SE-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A31315LLUBTR-XZ-S-SE-10 |
Description | SENSOR ANGLE 360DEG SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | Linear, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | PWM, SENT | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.3% | |
Resistance | 1.2 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.93000 | ¥70.93 |
10 | ¥56.71300 | ¥567.13 |
25 | ¥52.46400 | ¥1,311.60 |
100 | ¥45.37310 | ¥4,537.31 |
500 | ¥42.53746 | ¥21,268.73 |
1,000 | ¥39.70163 | ¥39,701.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥38.99267 | ¥155,970.68 |