BUK9K35-60RAX | |
---|---|
DigiKey Part Number | 1727-BUK9K35-60RAXTR-ND - Tape & Reel (TR) 1727-BUK9K35-60RAXCT-ND - Cut Tape (CT) 1727-BUK9K35-60RAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K35-60RAX |
Description | MOSFET 2N-CH 60V 22A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 22A (Ta) 38W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 22A (Ta) | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1081pF @ 25V | |
Power - Max | 38W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.06200 | ¥80.62 |
100 | ¥6.27040 | ¥627.04 |
500 | ¥5.31468 | ¥2,657.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.32937 | ¥6,494.06 |
3,000 | ¥4.07558 | ¥12,226.74 |
7,500 | ¥3.88151 | ¥29,111.33 |
10,500 | ¥3.80839 | ¥39,988.10 |