BUK9K52-60RAX | |
---|---|
DigiKey Part Number | 1727-BUK9K52-60RAXTR-ND - Tape & Reel (TR) 1727-BUK9K52-60RAXCT-ND - Cut Tape (CT) 1727-BUK9K52-60RAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K52-60RAX |
Description | MOSFET 2N-CH 60V 16A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 16A (Ta) 32W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 16A (Ta) | |
Rds On (Max) @ Id, Vgs | 49mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 725pF @ 25V | |
Power - Max | 32W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.38100 | ¥73.81 |
100 | ¥5.73780 | ¥573.78 |
500 | ¥4.86348 | ¥2,431.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.96183 | ¥5,942.74 |
3,000 | ¥3.72958 | ¥11,188.74 |
7,500 | ¥3.55198 | ¥26,639.85 |
10,500 | ¥3.48506 | ¥36,593.13 |