BUK9K25-40RAX | |
---|---|
DigiKey Part Number | 1727-BUK9K25-40RAXTR-ND - Tape & Reel (TR) 1727-BUK9K25-40RAXCT-ND - Cut Tape (CT) 1727-BUK9K25-40RAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K25-40RAX |
Description | MOSFET 2N-CH 40V 18.2A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 18.2A (Ta) 32W (Ta) Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 18.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.3nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 701pF @ 25V | |
Power - Max | 32W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.38000 | ¥73.80 |
100 | ¥5.73760 | ¥573.76 |
500 | ¥4.86332 | ¥2,431.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.96169 | ¥5,942.53 |
3,000 | ¥3.72944 | ¥11,188.32 |
7,500 | ¥3.55185 | ¥26,638.88 |
10,500 | ¥3.48494 | ¥36,591.87 |