TLE493DP2B6A1HTSA1 | |
---|---|
DigiKey Part Number | 448-TLE493DP2B6A1HTSA1TR-ND - Tape & Reel (TR) 448-TLE493DP2B6A1HTSA1CT-ND - Cut Tape (CT) 448-TLE493DP2B6A1HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE493DP2B6A1HTSA1 |
Description | XENSIV 3D MAGNETIC HALL SENSORS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE493DP2B6A1HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±160mT | |
Voltage - Supply | 2.8V ~ 3.5V | |
Current - Supply (Max) | 130nA | |
Current - Output (Max) | - | |
Resolution | 12 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Programmable | |
Supplier Device Package | PG-TSOP6-6-8 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥19.23800 | ¥192.38 |
25 | ¥15.60480 | ¥390.12 |
50 | ¥14.51840 | ¥725.92 |
100 | ¥13.79150 | ¥1,379.15 |
500 | ¥11.61402 | ¥5,807.01 |
1,000 | ¥10.88819 | ¥10,888.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.52524 | ¥31,575.72 |
6,000 | ¥10.16231 | ¥60,973.86 |